
LM27222M/NOPB | |
|---|---|
DigiKey Part Number | LM27222M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM27222M/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM27222M/NOPB Models |
Category | Current - Peak Output (Source, Sink) 3A, 4.5A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 33 V |
Part Status Active | Rise / Fall Time (Typ) 17ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 6.85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27282DR | Texas Instruments | 6.568 | 296-UCC27282DRCT-ND | 1,49000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,33800 € | 23,38 € |
| 95 | 1,94168 € | 184,46 € |
| 190 | 1,86211 € | 353,80 € |
| 285 | 1,82225 € | 519,34 € |
| 570 | 1,76377 € | 1.005,35 € |
| 1.045 | 1,72118 € | 1.798,63 € |
| 2.565 | 1,67004 € | 4.283,65 € |
| 5.035 | 1,63926 € | 8.253,67 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,75100 € |

