
LM2595SX-12 | |
|---|---|
DigiKey Part Number | 2156-LM2595SX-12-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2595SX-12 |
Description | IC REG BUCK 12V 1A DDPAK |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Bulk | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package DDPAK/TO-263-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Bulk: | 151 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,27777 € | 255,11 € |
| Unit Price without VAT: | 2,27777 € |
|---|---|
| Unit Price with VAT: | 2,75610 € |

