IPI50N10S3L16AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 17.445
Unit Price: 0,83958 €
Datasheet
N-Channel 100 V 50A (Tc) 100W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 50A (Tc) 100W (Tc) Through Hole PG-TO262-3
TO-262-3
AUIRFSL6535

IPI50N10S3L16AKSA1

DigiKey Part Number
IPI50N10S3L16AKSA1-ND
Manufacturer
Manufacturer Product Number
IPI50N10S3L16AKSA1
Description
MOSFET N-CH 100V 50A TO262-3
Customer Reference
Detailed Description
N-Channel 100 V 50A (Tc) 100W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4180 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
100W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO262-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
15.7mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.4V @ 60µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF540ZLPBFRochester Electronics, LLC17.4452156-IRF540ZLPBFINF-ND0,83958 €Similar
Obsolete
Marketplace Stock: 16.275 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.275In Stock
Ships from Rochester Electronics, LLC