
EL1848IWTZ-T7 | |
|---|---|
DigiKey Part Number | 2156-EL1848IWTZ-T7-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL1848IWTZ-T7 |
Description | IC LED DRVR RGLTR 400MA TSOT23-8 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 400mA TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output 14V |
Manufacturer Intersil | Current - Output / Channel 400mA |
Packaging Bulk | Frequency 1MHz |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Supply (Min) 2.6V | Base Product Number |
Voltage - Supply (Max) 13.2V |
| Bulk: | 33000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,40231 € | 255,22 € |
| Unit Price without VAT: | 1,40231 € |
|---|---|
| Unit Price with VAT: | 1,69680 € |

