SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62256NLL-70SNCT

DigiKey Part Number
2156-CY62256NLL-70SNCT-ND
Manufacturer
Manufacturer Product Number
CY62256NLL-70SNCT
Description
IC SRAM 256KBIT PARALLEL 28SOIC
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
32K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Bulk
Access Time
70 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
28-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.