
CD74HCT85M | |
|---|---|
DigiKey Part Number | 296-33166-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT85M |
Description | IC MAG COMPARATOR 4BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT85M Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Max Propagation Delay @ V, Max CL 40ns @ 4.5V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 8 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits 4 | Supplier Device Package 16-SOIC |
Output Active High | Mounting Type Surface Mount |
Output Function A<B, A=B, A>B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09300 € | 10,93 € |
| 40 | 0,95225 € | 38,09 € |
| 120 | 0,87367 € | 104,84 € |
| 280 | 0,82764 € | 231,74 € |
| 520 | 0,80029 € | 416,15 € |
| 1.000 | 0,77612 € | 776,12 € |
| 2.520 | 0,74871 € | 1.886,75 € |
| 5.000 | 0,73252 € | 3.662,60 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |

