
CD74HC221PW | |
|---|---|
DigiKey Part Number | 296-33049-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC221PW |
Description | IC MMV 2-CIR 18-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC221PW Models |
Category | Propagation Delay 18 ns |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC221PWR | Texas Instruments | 11.927 | 296-12796-1-ND | 0,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69000 € | 6,90 € |
| 90 | 0,55522 € | 49,97 € |
| 180 | 0,52728 € | 94,91 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

