
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Bulk: | 3100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,22507 € | 258,49 € |
| Unit Price without VAT: | 1,22507 € |
|---|---|
| Unit Price with VAT: | 1,48233 € |

