Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC163D,653

DigiKey Part Number
2156-74HC163D,653-ND
Manufacturer
Manufacturer Product Number
74HC163D,653
Description
NOW NEXPERIA 74HC163D - BINARY C
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reset
Synchronous
Manufacturer
Nexperia USA Inc.
Timing
Synchronous
Series
Count Rate
55 MHz
Packaging
Bulk
Trigger Type
Positive Edge
Part Status
Active
Voltage - Supply
2 V ~ 6 V
Logic Type
Binary Counter
Operating Temperature
-40°C ~ 125°C
Direction
Up
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
4
Supplier Device Package
16-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.913
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20913
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9150,28047 €256,63 €
Unit Price without VAT:0,28047 €
Unit Price with VAT:0,33937 €