
RT8238BGQW | |
|---|---|
DigiKey Part Number | 1028-RT8238BGQWTR-ND - Tape & Reel (TR) 1028-RT8238BGQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8238BGQW |
Description | IC REG CTRLR BUCK PWM WQFN-12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-WQFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 26V |
Manufacturer Richtek USA Inc. | Frequency - Switching 25kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 12-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-WQFN (2x2) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29553 € | 738,83 € |
| Unit Price without VAT: | 0,29553 € |
|---|---|
| Unit Price with VAT: | 0,35759 € |

