
RT8207LZQW | |
|---|---|
DigiKey Part Number | 1028-RT8207LZQWTR-ND - Tape & Reel (TR) 1028-RT8207LZQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8207LZQW |
Description | IC REG CTRLR DDR WQFN-24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 0.75V ~ 3.3V |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 24-WQFN (4x4) |
Voltage - Input 4.5V ~ 26V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31664 € | 791,60 € |
| Unit Price without VAT: | 0,31664 € |
|---|---|
| Unit Price with VAT: | 0,38313 € |

