Parametric Equivalent
Parametric Equivalent

XUP738100.000000X | |
|---|---|
DigiKey Part Number | 800-XUP738100.000000XTR-ND - Tape & Reel (TR) 800-XUP738100.000000XCT-ND - Cut Tape (CT) 800-XUP738100.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUP738100.000000X |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 115mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AC-1D1-33E100.000000 | SiTime | 0 | 1473-SIT9120AC-1D1-33E100.000000-ND | 9,18000 € | Parametric Equivalent |
| SIT9121AC-1D1-33E100.000000 | SiTime | 0 | 1473-SIT9121AC-1D1-33E100.000000-ND | 9,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79407 € | 1.794,07 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,33960 € |


