
XPN316161.132812I | |
|---|---|
DigiKey Part Number | 800-XPN316161.132812ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPN316161.132812I |
Description | CLCC 3.20X2.50X0.95 MM, 2.10MM P |
Customer Reference | |
Detailed Description | 161.132812 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 95mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output HCSL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,26524 € | 3.132,62 € |
| Unit Price without VAT: | 6,26524 € |
|---|---|
| Unit Price with VAT: | 7,58094 € |

