
XTL312L00.000000I | |
|---|---|
DigiKey Part Number | 800-XTL312L00.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XTL312L00.000000I |
Description | XTAL OSC XO 2.1000GHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.1 GHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±3ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 85mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 8-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,25624 € | 3.628,12 € |
| Unit Price without VAT: | 7,25624 € |
|---|---|
| Unit Price with VAT: | 8,78005 € |

