Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPP736200.000000I | |
|---|---|
DigiKey Part Number | 800-XPP736200.000000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPP736200.000000I |
Description | CLCC 7.00X5.00X1.70 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 94mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAP736200.000000I | Renesas Electronics Corporation | 0 | 800-XAP736200.000000ITR-ND | 3,97471 € | Parametric Equivalent |
| XUQ736200.000000I | Renesas Electronics Corporation | 0 | 800-XUQ736200.000000ITR-ND | 1,78275 € | Parametric Equivalent |
| SIT9120AI-1D1-33E200.000000 | SiTime | 0 | 1473-SIT9120AI-1D1-33E200.000000-ND | 9,35000 € | Parametric Equivalent |
| SIT9120AI-1D2-33E200.000000 | SiTime | 0 | 1473-SIT9120AI-1D2-33E200.000000-ND | 8,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,27959 € | 6.279,59 € |
| Unit Price without VAT: | 6,27959 € |
|---|---|
| Unit Price with VAT: | 7,59830 € |



