Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL535250.000000X | |
|---|---|
DigiKey Part Number | 800-XLL535250.000000X-ND |
Manufacturer | |
Manufacturer Product Number | XLL535250.000000X |
Description | XTAL OSC XO 250.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUL535250.000000X | Renesas Electronics Corporation | 0 | 800-XUL535250.000000XCT-ND | 2,91000 € | Parametric Equivalent |
| 653L25003C3T | CTS-Frequency Controls | 0 | 653L25003C3T-ND | 9,62074 € | Parametric Equivalent |
| 653V25003C3T | CTS-Frequency Controls | 0 | 653V25003C3T-ND | 9,62074 € | Parametric Equivalent |
| 654L25003C3T | CTS-Frequency Controls | 0 | 654L25003C3T-ND | 2,35580 € | Parametric Equivalent |
| 654V25003C3T | CTS-Frequency Controls | 0 | 654V25003C3T-ND | 2,35580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55448 € | 1.554,48 € |
| Unit Price without VAT: | 1,55448 € |
|---|---|
| Unit Price with VAT: | 1,88092 € |




