Similar

X4165PI-4.5A | |
|---|---|
DigiKey Part Number | X4165PI-4.5A-ND |
Manufacturer | |
Manufacturer Product Number | X4165PI-4.5A |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active High |
Packaging Tube | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.62V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX813LCPA+ | Analog Devices Inc./Maxim Integrated | 188 | MAX813LCPA+-ND | 6,02000 € | Similar |


