
UPD78F0551MA-FAA-AX | |
|---|---|
DigiKey Part Number | UPD78F0551MA-FAA-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0551MA-FAA-AX |
Description | IC MCU 8BIT 8KB FLASH 16SSOP |
Customer Reference | |
Detailed Description | 78K/0 78K0/Kx2-L Microcontroller IC 8-Bit 10MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 9 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor 78K/0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, UART/USART | Package / Case 16-SSOP (0.173", 4.40mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |

