
UPD70F3765GF-GAT-AX | |
|---|---|
DigiKey Part Number | UPD70F3765GF-GAT-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3765GF-GAT-AX |
Description | IC MCU 32BIT 256KB FLASH 128LQFP |
Customer Reference | |
Detailed Description | V850ES V850ES/Jx3-H Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 96 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 40K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.85V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b; D/A 2x8b |
Core Processor V850ES | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CSI, EBI/EMI, I2C, UART/USART, USB | Package / Case 128-LQFP |
Peripherals DMA, LVD, PWM, WDT | Base Product Number |

