R7F101GFG2DFP#HA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,55000 €
Datasheet
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F101GFG2DFP#HA0

DigiKey Part Number
559-R7F101GFG2DFP#HA0TR-ND - Tape & Reel (TR)
559-R7F101GFG2DFP#HA0CT-ND - Cut Tape (CT)
559-R7F101GFG2DFP#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R7F101GFG2DFP#HA0
Description
16BIT MCU RL78/G24 128K 44LQFP -
Customer Reference
Detailed Description
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
12K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 21x8/10b/12b; D/A 3x8b/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
44-LQFP (10x10)
Peripherals
LVD, POR, PWM, WDT
Package / Case
44-LQFP
Number of I/O
37
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7F101GFG2DFP#HA1Renesas Electronics Corporation0559-R7F101GFG2DFP#HA1CT-ND2,55000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types