Parametric Equivalent

R7F100GML3CFA#HA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GML3CFA#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7F100GML3CFA#HA0 |
Description | IC MCU 16BIT 512KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 48K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 17x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 70 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GML3CFB#HA0 | Renesas Electronics Corporation | 0 | 559-R7F100GML3CFB#HA0TR-ND | 2,87611 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,99485 € | 2.994,85 € |
| Unit Price without VAT: | 2,99485 € |
|---|---|
| Unit Price with VAT: | 3,62377 € |


