Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F571MGCDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F571MGCDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MGCDFB#10 |
Description | IC MCU 32BIT 2.5MB FLSH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2.5MB (2.5M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 512K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F571MGDDFB#10 | Renesas Electronics Corporation | 0 | 559-R5F571MGDDFB#10-ND | 13,00848 € | Parametric Equivalent |
| R5F571MGGDFB#10 | Renesas Electronics Corporation | 0 | 559-R5F571MGGDFB#10-ND | 13,07444 € | Parametric Equivalent |
| R5F571MGHDFB#10 | Renesas Electronics Corporation | 0 | 559-R5F571MGHDFB#10-ND | 13,21956 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 12,86335 € | 6.174,41 € |
| Unit Price without VAT: | 12,86335 € |
|---|---|
| Unit Price with VAT: | 15,56465 € |


