
R5F571MFGDFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F571MFGDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MFGDFB#30 |
Description | IC MCU 32BIT 2MB FLASH 144LFQFP |
Customer Reference | |
Detailed Description | RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 512K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b, 21x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F571MFDDFB#30 | Renesas Electronics Corporation | 60 | 559-R5F571MFDDFB#30-ND | 17,28000 € | Parametric Equivalent |
| R5F571MFHDFB#30 | Renesas Electronics Corporation | 60 | 559-R5F571MFHDFB#30-ND | 17,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,37000 € | 17,37 € |
| 10 | 13,86600 € | 138,66 € |
| 60 | 12,63900 € | 758,34 € |
| Unit Price without VAT: | 17,37000 € |
|---|---|
| Unit Price with VAT: | 21,01770 € |

