
R5F56106WNBG#U0 | |
|---|---|
DigiKey Part Number | R5F56106WNBG#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F56106WNBG#U0 |
Description | IC MCU 32BIT 1MB FLASH 176LFBGA |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | R5F56106WNBG#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 16x10b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor RX | Operating Temperature -20°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 176-LFBGA (13x13) |
Connectivity EBI/EMI, I2C, SCI | Package / Case 176-LFBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 10,41796 € | 1.583,53 € |
| Unit Price without VAT: | 10,41796 € |
|---|---|
| Unit Price with VAT: | 12,60573 € |

