
R5F52107CDFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F52107CDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52107CDFP#10 |
Description | IC MCU 32BIT 384KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | RX RX200 Microcontroller IC 32-Bit 50MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.62V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x10b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SCI, SPI | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 84 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 6,92642 € | 4.987,02 € |
| Unit Price without VAT: | 6,92642 € |
|---|---|
| Unit Price with VAT: | 8,38097 € |

