
R5F10MMGDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F10MMGDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10MMGDFB#10 |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1B Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.9V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b SAR, 3x24b Sigma-Delta |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity CSI, I2C, IrDA, LINbus, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | 2,46712 € | 2.348,70 € |
| Unit Price without VAT: | 2,46712 € |
|---|---|
| Unit Price with VAT: | 2,98522 € |

