
R5F101MHDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F101MHDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F101MHDFB#10 |
Description | IC MCU 16BIT 192KB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 17x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 80-LFQFP (12x12) |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 80-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | 3,78644 € | 3.604,69 € |
| Unit Price without VAT: | 3,78644 € |
|---|---|
| Unit Price with VAT: | 4,58159 € |

