RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 25-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1008DALA#W0

DigiKey Part Number
R5F1008DALA#W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F1008DALA#W0
Description
IC MCU 16BIT 48KB FLASH 25LGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 25-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
3K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 6x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
25-LGA (3x3)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
25-WFLGA
Number of I/O
15
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,43806 €2.876,12 €
Manufacturers Standard Package
Unit Price without VAT:1,43806 €
Unit Price with VAT:1,74005 €