Direct
Upgrade
Upgrade
Similar
Similar

R1LP0108ESF-5SI#B0 | |
|---|---|
DigiKey Part Number | R1LP0108ESF-5SI#B0-ND |
Manufacturer | |
Manufacturer Product Number | R1LP0108ESF-5SI#B0 |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | R1LP0108ESF-5SI#B0 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1LP0108ESF-5SI#B1 | Renesas Electronics Corporation | 248 | R1LP0108ESF-5SI#B1-ND | 4,96000 € | Direct |
| IS65C1024AL-45TLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS65C1024AL-45TLA3-ND | 7,08942 € | Upgrade |
| IS65C1024AL-45TLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS65C1024AL-45TLA3-TR-ND | 7,03197 € | Upgrade |
| IS61C1024AL-12TLI | ISSI, Integrated Silicon Solution Inc | 521 | 706-1087-ND | 4,17000 € | Similar |
| IS61C1024AL-12TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61C1024AL-12TLI-TR-ND | 2,70460 € | Similar |



