M32C/80 M16C™ M32C/80/85 Microcontroller IC 16/32-Bit 32MHz 512KB (512K x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30853FJFP#U5

DigiKey Part Number
M30853FJFP#U5-ND
Manufacturer
Manufacturer Product Number
M30853FJFP#U5
Description
IC MCU 16/32B 512KB FLASH 100QFP
Customer Reference
Detailed Description
M32C/80 M16C™ M32C/80/85 Microcontroller IC 16/32-Bit 32MHz 512KB (512K x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
24K x 8
Part Status
Last Time Buy
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 26x10b; D/A 2x8b
Core Processor
M32C/80
Oscillator Type
Internal
Core Size
Operating Temperature
-20°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IEBus, SIO, UART/USART
Supplier Device Package
100-QFP (14x20)
Peripherals
DMA, WDT
Package / Case
100-BQFP
Number of I/O
85
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6626,83500 €1.771,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,83500 €
Unit Price with VAT:32,47035 €