
ISL98608II55Z-T | |
|---|---|
DigiKey Part Number | 20-ISL98608II55Z-TTR-ND - Tape & Reel (TR) 20-ISL98608II55Z-TCT-ND - Cut Tape (CT) 20-ISL98608II55Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL98608II55Z-T |
Description | IC REG CONV TFT LCD 2OUT 16WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 16-WLCSP (1.74x1.74) |
Datasheet | Datasheet |
Category | Voltage - Output ±4.5V ~ ±7V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-UFBGA, WLCSP |
Applications Converter, TFT LCD | Supplier Device Package 16-WLCSP (1.74x1.74) |
Voltage - Input 2.5V ~ 5V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,65100 € | 16,51 € |
| 25 | 1,55760 € | 38,94 € |
| 100 | 1,32690 € | 132,69 € |
| 250 | 1,24600 € | 311,50 € |
| 500 | 1,09024 € | 545,12 € |
| 1.000 | 0,90334 € | 903,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94991 € | 2.849,73 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |

