Similar



ISL98607EIAZ-T | |
|---|---|
DigiKey Part Number | 20-ISL98607EIAZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL98607EIAZ-T |
Description | IC REG CONV TFT LCD 2OUT 20WLCSP |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 20-WLCSP (2.15x1.82) |
Datasheet | Datasheet |
Category | Voltage - Output ±5V ~ ±5.7V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-UFBGA, WLCSP |
Applications Converter, TFT LCD | Supplier Device Package 20-WLCSP (2.15x1.82) |
Voltage - Input 2.8V ~ 4.4V | Base Product Number |
Number of Outputs 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL98608II55Z-T | Renesas Electronics Corporation | 0 | 20-ISL98608II55Z-TCT-ND | 1,84000 € | Similar |






