Parametric Equivalent

ISL97519AIUZ-TK | |
|---|---|
DigiKey Part Number | ISL97519AIUZ-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL97519AIUZ-TK |
Description | IC REG BOOST ADJ 1.5A 8MSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 1.5A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97519AIUZ-TK Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 620kHz, 1.25MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL97519AIUZ-T | Renesas Electronics Corporation | 1.640 | 20-ISL97519AIUZ-TCT-ND | 3,09000 € | Parametric Equivalent |


