


ISL98602IRABZ-T7A | |
|---|---|
DigiKey Part Number | ISL98602IRABZ-T7ATR-ND - Tape & Reel (TR) ISL98602IRABZ-T7ACT-ND - Cut Tape (CT) ISL98602IRABZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL98602IRABZ-T7A |
Description | IC REG CTRLR/CONV 5OUT 40QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, LCD Supply Voltage Regulator IC 5 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL98602IRABZ-T7A Models |
Category | Voltage - Output Adjustable |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Applications Controller/Converter, LCD Supply | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 9.5V ~ 15V | Base Product Number |
Number of Outputs 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,01900 € | 40,19 € |
| 25 | 3,71280 € | 92,82 € |
| 100 | 3,37630 € | 337,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,27192 € | 817,98 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,34040 € |

