Low-Side Gate Driver IC Inverting 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Inverting 8-SOIC-EP
8-SOIC-EP

ISL89164FBEBZ

DigiKey Part Number
ISL89164FBEBZ-ND
Manufacturer
Manufacturer Product Number
ISL89164FBEBZ
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ISL89164FBEBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.85V, 3.15V
Manufacturer
Renesas Electronics Corporation
Current - Peak Output (Source, Sink)
6A, 6A
Packaging
Tube
Input Type
Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
20ns, 20ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Drivers
2
Supplier Device Package
8-SOIC-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.049
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types