
ISL80020DEMO1Z | |
|---|---|
DigiKey Part Number | ISL80020DEMO1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL80020DEMO1Z |
Description | EVAL BOARD FOR ISL80020 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL80020 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 2.7V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL80020 |
Voltage - Output 1.8V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 € | 20,63 € |
| Unit Price without VAT: | 20,63000 € |
|---|---|
| Unit Price with VAT: | 24,96230 € |

