
ISL6595DRZ-TK | |
|---|---|
DigiKey Part Number | ISL6595DRZ-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6595DRZ-TK |
Description | IC DIGITL MULTIPHASE CTRLR 48QFN |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Multiphase Controller 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6595DRZ-TK Models |
Category | Current - Supply 100 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 48-QFN (7x7) |
Applications Digital Multiphase Controller | Base Product Number |
Voltage - Supply 3V ~ 3.6V |

