- Controller, ACPI Voltage Regulator IC 2 Output 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6506BIBZ-T

DigiKey Part Number
ISL6506BIBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6506BIBZ-T
Description
IC REG CTRLR ACPI 2OUT 8SOIC
Customer Reference
Detailed Description
- Controller, ACPI Voltage Regulator IC 2 Output 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ISL6506BIBZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.3V, 5V
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Applications
Controller, ACPI
Supplier Device Package
8-SOIC-EP
Voltage - Input
4.75V ~ 5.25V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types