
ISL6146DFRZ-T7A | |
|---|---|
DigiKey Part Number | ISL6146DFRZ-T7A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6146DFRZ-T7A |
Description | IC OR CTRLR N+1 8DFN |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6146DFRZ-T7A Models |
Category | Current - Supply 25 µA |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 20V |
Packaging Tape & Reel (TR) | Applications N+1 Power Supplies, Telecom/Datacom Systems |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-VDFN Exposed Pad |
Ratio - Input:Output N:1 | Supplier Device Package 8-DFN (3x3) |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 65 ns |



