
ISL59830IAZ-T7 | |
|---|---|
DigiKey Part Number | ISL59830IAZ-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL59830IAZ-T7 |
Description | IC AMP DRIVER 16QSOP |
Customer Reference | |
Detailed Description | Video Amp 3 Driver 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL59830IAZ-T7 Models |
Category | Slew Rate 500V/µs |
Manufacturer Renesas Electronics Corporation | Current - Supply 120 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 3V ~ 3.6V |
Applications Driver | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 16-QSOP |
-3db Bandwidth 200 MHz | Base Product Number |

