Image for IDT7202LA15SOI8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT7202LA15SOI8

DigiKey Part Number
IDT7202LA15SOI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT7202LA15SOI8
Description
IC FIFO ASYNC 1KX9 15NS 28SOIC
Customer Reference
Detailed Description
Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
80mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tape & Reel (TR)
Programmable Flags Support
No
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
9K (1K x 9)
Operating Temperature
-40°C ~ 85°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
40MHz
Package / Case
28-SOIC (0.345", 8.77mm Width)
Access Time
15ns
Supplier Device Package
28-SOIC
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types