Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT2305A-1DC | |
|---|---|
DigiKey Part Number | IDT2305A-1DC-ND |
Manufacturer | |
Manufacturer Product Number | IDT2305A-1DC |
Description | IC ZD BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS, LVCMOS, TTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF2505D | Texas Instruments | 306 | 296-6723-5-ND | 4,61000 € | Upgrade |
| CDCVF2505DR | Texas Instruments | 2.343 | 296-26040-1-ND | 3,92000 € | Upgrade |
| NB2305AI1HDG | onsemi | 2.791 | NB2305AI1HDG-ND | 0,95000 € | Upgrade |
| PL123-05HSC | Microchip Technology | 0 | PL123-05HSC-ND | 0,52773 € | Similar |
| PL123-05HSC-R | Microchip Technology | 1.033 | 150-PL123-05HSC-RCT-ND | 0,53000 € | Similar |




