Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3238ECA-T | |
|---|---|
DigiKey Part Number | ICL3238ECA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3238ECA-T |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3238ECA-T Models |
Category | Receiver Hysteresis 600 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3238CAI+ | Analog Devices Inc./Maxim Integrated | 184 | MAX3238CAI+-ND | 10,37000 € | Similar |
| MAX3238CAI+T | Analog Devices Inc./Maxim Integrated | 1.918 | 175-MAX3238CAI+TCT-ND | 10,37000 € | Similar |
| MAX3238CDB | Texas Instruments | 24 | 296-26161-5-ND | 2,74000 € | Similar |
| MAX3238CDBR | Texas Instruments | 4.833 | 296-9597-1-ND | 2,34000 € | Similar |
| MAX3238CPW | Texas Instruments | 13 | 296-33392-5-ND | 2,74000 € | Similar |




