
ICL3223ECAZ | |
|---|---|
DigiKey Part Number | ICL3223ECAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3223ECAZ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3222ECAZ | Renesas Electronics Corporation | 3.354 | ICL3222ECAZ-ND | 2,25000 € | Parametric Equivalent |
| ICL3225ECAZ | Renesas Electronics Corporation | 991 | ICL3225ECAZ-ND | 2,62000 € | Parametric Equivalent |
| MAX3223ECDB | Texas Instruments | 320 | 296-33375-5-ND | 2,85000 € | Direct |
| MAX3223ECDBR | Texas Instruments | 1.044 | 296-19838-1-ND | 2,47000 € | Direct |
| TRS3223ECDBR | Texas Instruments | 784 | 296-25026-2-ND | 2,14175 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,72250 € |

