
CA3140AMZ96 | |
|---|---|
DigiKey Part Number | CA3140AMZ96TR-ND - Tape & Reel (TR) CA3140AMZ96CT-ND - Cut Tape (CT) CA3140AMZ96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA3140AMZ96 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CA3140AMZ96 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA149AMDREP | Texas Instruments | 3.630 | 296-36591-1-ND | 12,74000 € | Similar |
| LT1793CS8#PBF | Analog Devices Inc. | 425 | LT1793CS8#PBF-ND | 6,12000 € | Similar |
| LT1793CS8#TRPBF | Analog Devices Inc. | 2.500 | 505-LT1793CS8#TRPBFTR-ND | 3,52502 € | Similar |
| LT1793IS8#PBF | Analog Devices Inc. | 55 | LT1793IS8#PBF-ND | 8,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,16700 € | 21,67 € |
| 25 | 1,96720 € | 49,18 € |
| 100 | 1,75220 € | 175,22 € |
| 250 | 1,65104 € | 412,76 € |
| 500 | 1,59048 € | 795,24 € |
| 1.000 | 1,54669 € | 1.546,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,48881 € | 3.722,03 € |
| 5.000 | 1,45753 € | 7.287,65 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,63000 € |

