Direct

EL7583IRZ | |
|---|---|
DigiKey Part Number | EL7583IRZ-ND |
Manufacturer | |
Manufacturer Product Number | EL7583IRZ |
Description | IC REG CONV TFT LCD 2OUT 20TSSOP |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL7583IRZ Models |
Category | Voltage - Output 5V ~ 17V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Applications Converter, TFT LCD | Supplier Device Package 20-TSSOP |
Voltage - Input 2.7V ~ 14V | Base Product Number |
Number of Outputs 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL7583IREZ | Renesas Electronics Corporation | 37 | EL7583IREZ-ND | 3,05943 € | Direct |


