Similar
Similar

EL5132IS-T7 | |
|---|---|
DigiKey Part Number | EL5132IS-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5132IS-T7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5132IS-T7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 11mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 140 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 670 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 12 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4899-1YRDZ | Analog Devices Inc. | 966 | 505-ADA4899-1YRDZ-ND | 5,45000 € | Similar |
| LT1226CS8#PBF | Analog Devices Inc. | 780 | 505-LT1226CS8#PBF-ND | 9,83000 € | Similar |



