
EL5108IS-T7 | |
|---|---|
DigiKey Part Number | EL5108IS-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5108IS-T7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5108IS-T7 Models |
Category | Current - Supply 3.7mA |
Mfr | Current - Output / Channel 135 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 450 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 3 mV |

