Similar
Similar
Similar
Similar

DG412DJ | |
|---|---|
DigiKey Part Number | DG412DJ-ND |
Manufacturer | |
Manufacturer Product Number | DG412DJ |
Description | IC SWITCH SPST-NOX4 35OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG412DJ Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 35Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 5V ~ 44V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG412BNZ | Analog Devices Inc. | 111 | ADG412BNZ-ND | 8,04000 € | Similar |
| DG412CJ+ | Analog Devices Inc./Maxim Integrated | 7 | DG412CJ+-ND | 16,29000 € | Similar |
| DG412DJ+ | Analog Devices Inc./Maxim Integrated | 30 | DG412DJ+-ND | 16,29000 € | Similar |
| MAX313CPE+ | Analog Devices Inc./Maxim Integrated | 31 | MAX313CPE+-ND | 22,12000 € | Similar |
| MAX313EPE+ | Analog Devices Inc./Maxim Integrated | 14 | MAX313EPE+-ND | 32,37000 € | Similar |



