
DF38004H4V | |
|---|---|
DigiKey Part Number | DF38004H4V-ND |
Manufacturer | |
Manufacturer Product Number | DF38004H4V |
Description | IC MCU 8BIT 32KB FLASH 64QFP |
Customer Reference | |
Detailed Description | H8/300L H8® H8/300L SLP Microcontroller IC 8-Bit 4MHz 32KB (32K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8/300L | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 64-QFP (14x14) |
Connectivity SCI | Package / Case 64-BQFP |
Peripherals LCD, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10WLCAFA#30 | Renesas Electronics Corporation | 1.043 | R5F10WLCAFA#30-ND | 2,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,62700 € | 56,27 € |
| 25 | 5,23400 € | 130,85 € |
| 100 | 4,74520 € | 474,52 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,21590 € |

